
ZXCT210QBDW-7 | |
---|---|
DigiKey Part Number | 31-ZXCT210QBDW-7TR-ND - Tape & Reel (TR) 31-ZXCT210QBDW-7CT-ND - Cut Tape (CT) 31-ZXCT210QBDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT210QBDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.51100 | $25.11 |
25 | $2.23920 | $55.98 |
100 | $1.94030 | $194.03 |
250 | $1.79752 | $449.38 |
500 | $1.71160 | $855.80 |
1,000 | $1.64080 | $1,640.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.55332 | $4,659.96 |
6,000 | $1.51053 | $9,063.18 |
9,000 | $1.48910 | $13,401.90 |
15,000 | $1.46535 | $21,980.25 |
21,000 | $1.45146 | $30,480.66 |
30,000 | $1.43812 | $43,143.60 |