
ZXCT199A3DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199A3DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199A3DW-7CT-ND - Cut Tape (CT) 31-ZXCT199A3DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199A3DW-7 |
Description | IC CURRENT MONITOR SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Voltage - Input 2.7V ~ 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.26900 | $22.69 |
| 25 | $2.02240 | $50.56 |
| 100 | $1.74790 | $174.79 |
| 250 | $1.61668 | $404.17 |
| 500 | $1.53792 | $768.96 |
| 1,000 | $1.47280 | $1,472.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39250 | $4,177.50 |
| 6,000 | $1.35319 | $8,119.14 |
| 9,000 | $1.33351 | $12,001.59 |
| 15,000 | $1.31170 | $19,675.50 |
| 21,000 | $1.29895 | $27,277.95 |
| 30,000 | $1.28670 | $38,601.00 |

