Current Monitor Regulator High/Low-Side 8mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT181A4W6-7

DigiKey Part Number
31-ZXCT181A4W6-7TR-ND - Tape & Reel (TR)
31-ZXCT181A4W6-7CT-ND - Cut Tape (CT)
31-ZXCT181A4W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT181A4W6-7
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8mA SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
2.7V ~ 5.5V
Current - Output
8mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.43100$14.31
25$1.26280$31.57
100$1.08030$108.03
250$0.99380$248.45
500$0.94152$470.76
1,000$0.89853$898.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.84539$2,536.17
6,000$0.81936$4,916.16
9,000$0.80632$7,256.88
15,000$0.79188$11,878.20
21,000$0.78343$16,452.03
30,000$0.77532$23,259.60
Manufacturers Standard Package