
ZXCT180B1W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180B1W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180B1W5-7CT-ND - Cut Tape (CT) 31-ZXCT180B1W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180B1W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Diodes Incorporated | Current - Output 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SC-74A, SOT-753 |
Sensing Method High/Low-Side | Supplier Device Package SOT-25 |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.33200 | $13.32 |
| 25 | $1.17400 | $29.35 |
| 100 | $1.00300 | $100.30 |
| 250 | $0.92180 | $230.45 |
| 500 | $0.87280 | $436.40 |
| 1,000 | $0.83243 | $832.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78255 | $2,347.65 |
| 6,000 | $0.75815 | $4,548.90 |
| 9,000 | $0.74592 | $6,713.28 |
| 15,000 | $0.73237 | $10,985.55 |
| 21,000 | $0.72446 | $15,213.66 |
| 30,000 | $0.71684 | $21,505.20 |

