Current Monitor Regulator High-Side 2mA TSOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High-Side 2mA TSOT-25
TSOT 25

ZXCT1012ET5TA

DigiKey Part Number
31-ZXCT1012ET5TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXCT1012ET5TA
Description
IC CURRENT MONITOR 2.5% TSOT25
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 2mA TSOT-25
Datasheet
 Datasheet
EDA/CAD Models
ZXCT1012ET5TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±2.5%
Voltage - Input
2.5V ~ 20V
Current - Output
2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.74041$14,221.23
6,000$4.47010$26,820.60
9,000$4.33378$39,004.02
15,000$4.18188$62,728.20
Manufacturers Standard Package