
ZX5T951GTA | |
|---|---|
DigiKey Part Number | ZX5T951GTR-ND - Tape & Reel (TR) ZX5T951GCT-ND - Cut Tape (CT) ZX5T951GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX5T951GTA |
Description | TRANS PNP 60V 5.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZX5T951GTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $8.87100 | $88.71 |
| 100 | $5.92110 | $592.11 |
| 500 | $4.65716 | $2,328.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.25035 | $4,250.35 |
| 2,000 | $3.90813 | $7,816.26 |
| 3,000 | $3.73379 | $11,201.37 |
| 5,000 | $3.53789 | $17,689.45 |
| 7,000 | $3.42189 | $23,953.23 |
| 10,000 | $3.30919 | $33,091.90 |


