SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX5T1951GQTA

DigiKey Part Number
31-ZX5T1951GQTATR-ND - Tape & Reel (TR)
31-ZX5T1951GQTACT-ND - Cut Tape (CT)
31-ZX5T1951GQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX5T1951GQTA
Description
TRANS PNP 60V 6A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 6 A 120MHz 1.6 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
260mV @ 500mA, 5A
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
1.6 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Factory Stock: 22,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.82000$7.82
10$4.89000$48.90
100$3.18330$318.33
500$2.44852$1,224.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.21161$2,211.61
2,000$2.01227$4,024.54
3,000$1.91067$5,732.01
5,000$1.79645$8,982.25
7,000$1.72881$12,101.67
10,000$1.66306$16,630.60
25,000$1.54350$38,587.50
Manufacturers Standard Package