
ZVP4525ZTA | |
|---|---|
DigiKey Part Number | ZVP4525ZTR-ND - Tape & Reel (TR) ZVP4525ZCT-ND - Cut Tape (CT) ZVP4525ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP4525ZTA |
Description | MOSFET P-CH 250V 205MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 205mA (Ta) 1.2W (Ta) Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVP4525ZTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.45 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 73 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $8.87100 | $88.71 |
| 100 | $5.92280 | $592.28 |
| 500 | $4.65666 | $2,328.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.48600 | $3,486.00 |
| 2,000 | $3.19364 | $6,387.28 |
| 3,000 | $3.04467 | $9,134.01 |
| 5,000 | $2.87728 | $14,386.40 |
| 7,000 | $2.77814 | $19,446.98 |
| 10,000 | $2.68180 | $26,818.00 |






