
ZVP2120ASTZ | |
---|---|
DigiKey Part Number | ZVP2120ASCT-ND - Cut Tape (CT) ZVP2120ASTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZVP2120ASTZ |
Description | MOSFET P-CH 200V 120MA TO92-3 |
Customer Reference | |
Detailed Description | P-Channel 200 V 120mA (Ta) 700mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.12964 | $6,259.28 |
4,000 | $2.89252 | $11,570.08 |
6,000 | $2.77173 | $16,630.38 |
10,000 | $2.72273 | $27,227.30 |