
ZVP2106ASTZ | |
---|---|
DigiKey Part Number | ZVP2106ASCT-ND - Cut Tape (CT) ZVP2106ASTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZVP2106ASTZ |
Description | MOSFET P-CH 60V 280MA E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 280mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 18 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $6.83300 | $68.33 |
100 | $4.90540 | $490.54 |
500 | $3.83776 | $1,918.88 |
1,000 | $3.49407 | $3,494.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.10878 | $6,217.56 |
4,000 | $2.87289 | $11,491.56 |
6,000 | $2.75275 | $16,516.50 |
10,000 | $2.70113 | $27,011.30 |