
ZVN3320FTA | |
---|---|
DigiKey Part Number | ZVN3320FTR-ND - Tape & Reel (TR) ZVN3320FCT-ND - Cut Tape (CT) ZVN3320FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN3320FTA |
Description | MOSFET N-CH 200V 60MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 60mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVN3320FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.44900 | $34.49 |
100 | $2.32780 | $232.78 |
500 | $1.76980 | $884.90 |
1,000 | $1.58973 | $1,589.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.32003 | $3,960.09 |
6,000 | $1.20814 | $7,248.84 |
9,000 | $1.20702 | $10,863.18 |
15,000 | $1.18334 | $17,750.10 |