
ZVN3310ASTZ | |
---|---|
DigiKey Part Number | 31-ZVN3310ASTZCT-ND - Cut Tape (CT) 31-ZVN3310ASTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZVN3310ASTZ |
Description | MOSFET N-CH 100V 200MA E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200mA (Ta) 625mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $5.39200 | $53.92 |
100 | $3.73650 | $373.65 |
500 | $3.14084 | $1,570.42 |
1,000 | $2.84951 | $2,849.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.23351 | $4,467.02 |
4,000 | $2.22511 | $8,900.44 |
6,000 | $2.18733 | $13,123.98 |
10,000 | $2.10969 | $21,096.90 |
14,000 | $2.10739 | $29,503.46 |