
ZVN2110GTA | |
|---|---|
DigiKey Part Number | ZVN2110GTR-ND - Tape & Reel (TR) ZVN2110GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVN2110GTA |
Description | MOSFET N-CH 100V 500MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 500mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVN2110GTA Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 75 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $7.90100 | $79.01 |
| 100 | $5.24200 | $524.20 |
| 500 | $4.10122 | $2,050.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.73388 | $3,733.88 |
| 2,000 | $3.42487 | $6,849.74 |
| 3,000 | $3.26744 | $9,802.32 |
| 5,000 | $3.09053 | $15,452.65 |
| 7,000 | $2.98577 | $20,900.39 |
| 10,000 | $2.88395 | $28,839.50 |











