
ZV832BV2TA | |
---|---|
DigiKey Part Number | ZV832BV2TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV832BV2TA |
Description | DIODE VARACTOR 25V SNGL SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 25 V Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ZV832BV2TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 23.1pF @ 2V, 1MHz | |
Capacitance Ratio | 6.5 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 25 V | |
Diode Type | Single | |
Q @ Vr, F | 200 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |