
ZUMT491TA | |
|---|---|
DigiKey Part Number | ZUMT491TR-ND - Tape & Reel (TR) ZUMT491CT-ND - Cut Tape (CT) ZUMT491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMT491TA |
Description | TRANS NPN 60V 1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case SC-70, SOT-323 |
Current - Collector (Ic) (Max) 1 A | Supplier Device Package SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BW-TP | MCC (Micro Commercial Components) | 2,900 | BC846BW-TPMSCT-ND | $1.73000 | Similar |
| PBSS4160U,115 | Nexperia USA Inc. | 10,740 | 1727-5745-1-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.88100 | $38.81 |
| 100 | $2.49690 | $249.69 |
| 500 | $1.89900 | $949.50 |
| 1,000 | $1.70621 | $1,706.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.46096 | $4,382.88 |
| 6,000 | $1.33741 | $8,024.46 |
| 9,000 | $1.27444 | $11,469.96 |
| 15,000 | $1.20369 | $18,055.35 |
| 21,000 | $1.16178 | $24,397.38 |
| 30,000 | $1.12107 | $33,632.10 |

