
ZTX958 | |
|---|---|
DigiKey Part Number | ZTX958-ND |
Manufacturer | |
Manufacturer Product Number | ZTX958 |
Description | TRANS PNP 400V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 85MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 10V | |
Power - Max | 1.2 W | |
Frequency - Transition | 85MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $10.88500 | $108.85 |
| 100 | $7.34590 | $734.59 |
| 500 | $5.82822 | $2,914.11 |
| 1,000 | $5.34019 | $5,340.19 |
| 4,000 | $4.58480 | $18,339.20 |
| 8,000 | $4.29481 | $34,358.48 |
| 12,000 | $4.19605 | $50,352.60 |


