ZTX855STOB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,706
Unit Price: $13.22000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $3.67722
Datasheet
ZX5T851A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX855STOB

DigiKey Part Number
ZTX855STOB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTX855STOB
Description
TRANS NPN 150V 4A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 4 A 90MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
260mV @ 400mA, 4A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
1.2 W
Frequency - Transition
90MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes