
ZTX789A | |
|---|---|
DigiKey Part Number | 31-ZTX789A-ND |
Manufacturer | |
Manufacturer Product Number | ZTX789A |
Description | TRANS PNP 25V 3A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $9.09300 | $90.93 |
| 100 | $6.07820 | $607.82 |
| 500 | $4.78524 | $2,392.62 |
| 1,000 | $4.36940 | $4,369.40 |
| 4,000 | $3.72533 | $14,901.32 |
| 8,000 | $3.47808 | $27,824.64 |
| 12,000 | $3.35216 | $40,225.92 |

