TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX694BSTZ

DigiKey Part Number
31-ZTX694BSTZCT-ND - Cut Tape (CT)
31-ZTX694BSTZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX694BSTZ
Description
TRANS NPN 120V 0.5A E-LINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 500 mA 130MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,743
Factory Stock: 66,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.94000$11.94
10$7.54900$75.49
100$5.01410$501.41
500$3.92650$1,963.25
1,000$3.57631$3,576.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$3.28165$6,563.30
4,000$3.03390$12,135.60
6,000$2.90771$17,446.26
10,000$2.77830$27,783.00
Manufacturers Standard Package