
ZTX694BSTZ | |
|---|---|
DigiKey Part Number | 31-ZTX694BSTZCT-ND - Cut Tape (CT) 31-ZTX694BSTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX694BSTZ |
Description | TRANS NPN 120V 0.5A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 500 mA 130MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 400mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 200mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $7.99100 | $79.91 |
| 100 | $5.30860 | $530.86 |
| 500 | $4.15680 | $2,078.40 |
| 1,000 | $3.78600 | $3,786.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.47412 | $6,948.24 |
| 4,000 | $3.21183 | $12,847.32 |
| 6,000 | $3.07823 | $18,469.38 |
| 10,000 | $2.92815 | $29,281.50 |
| 14,000 | $2.83928 | $39,749.92 |
| 20,000 | $2.77476 | $55,495.20 |

