
ZTX653STZ | |
|---|---|
DigiKey Part Number | 31-ZTX653STZCT-ND - Cut Tape (CT) 31-ZTX653STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX653STZ |
Description | TRANS NPN 100V 2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 1 W | |
Frequency - Transition | 175MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.69200 | $66.92 |
| 100 | $4.42070 | $442.07 |
| 500 | $3.44416 | $1,722.08 |
| 1,000 | $3.12984 | $3,129.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.86536 | $5,730.72 |
| 4,000 | $2.64288 | $10,571.52 |
| 6,000 | $2.52955 | $15,177.30 |
| 10,000 | $2.40222 | $24,022.20 |
| 14,000 | $2.36368 | $33,091.52 |


