
ZTX560STZ | |
|---|---|
DigiKey Part Number | 31-ZTX560STZCT-ND - Cut Tape (CT) 31-ZTX560STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX560STZ |
Description | TRANS PNP 500V 0.15A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 50mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.55000 | $55.50 |
| 100 | $3.62570 | $362.57 |
| 500 | $2.79662 | $1,398.31 |
| 1,000 | $2.52943 | $2,529.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.30461 | $4,609.22 |
| 4,000 | $2.11543 | $8,461.72 |
| 6,000 | $2.01906 | $12,114.36 |
| 10,000 | $1.91077 | $19,107.70 |
| 14,000 | $1.84664 | $25,852.96 |
| 20,000 | $1.78432 | $35,686.40 |

