Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX453STZ

DigiKey Part Number
31-ZTX453STZCT-ND - Cut Tape (CT)
31-ZTX453STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX453STZ
Description
TRANS NPN 100V 1A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,634
Factory Stock: 20,000
Check for Additional Incoming Stock
Last Time Buy Date: 28/10/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.71000$8.71
10$5.42600$54.26
100$3.54100$354.10
500$2.72872$1,364.36
1,000$2.46703$2,467.03
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.24673$4,493.46
4,000$2.06142$8,245.68
6,000$1.96699$11,801.94
10,000$1.86087$18,608.70
14,000$1.79805$25,172.70
20,000$1.73699$34,739.80
Manufacturers Standard Package