
ZTX415STZ | |
|---|---|
DigiKey Part Number | ZTX415STZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX415STZ |
Description | TRANS NPN 100V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 680 mW Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 10mA, 10V | |
Power - Max | 680 mW | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $52.61760 | $105,235.20 |

