
ZTL431AQFTA | |
---|---|
DigiKey Part Number | 31-ZTL431AQFTATR-ND - Tape & Reel (TR) 31-ZTL431AQFTACT-ND - Cut Tape (CT) 31-ZTL431AQFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTL431AQFTA |
Description | IC VREF SHUNT 2.5V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.68800 | $16.88 |
25 | $1.49480 | $37.37 |
100 | $1.28580 | $128.58 |
250 | $1.18540 | $296.35 |
500 | $1.12482 | $562.41 |
1,000 | $1.07502 | $1,075.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01355 | $3,040.65 |
6,000 | $0.98346 | $5,900.76 |
9,000 | $0.96840 | $8,715.60 |
15,000 | $0.95170 | $14,275.50 |
21,000 | $0.94194 | $19,780.74 |
30,000 | $0.93256 | $27,976.80 |
75,000 | $0.91235 | $68,426.25 |