ZR40401F50TA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: $5.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,892
Unit Price: $12.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,122
Unit Price: $14.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,924
Unit Price: $9.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,448
Unit Price: $12.09000
Datasheet

Similar


Texas Instruments
In Stock: 4,049
Unit Price: $15.95000
Datasheet

Similar


Texas Instruments
In Stock: 6,358
Unit Price: $37.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,977
Unit Price: $28.20000
Datasheet

Similar


Texas Instruments
In Stock: 30,537
Unit Price: $19.40000
Datasheet

Similar


Texas Instruments
In Stock: 12,290
Unit Price: $19.40000
Datasheet

Similar


Texas Instruments
In Stock: 356
Unit Price: $22.12000
Datasheet

Similar


Texas Instruments
In Stock: 1,609
Unit Price: $9.78000
Datasheet

Similar


Texas Instruments
In Stock: 338
Unit Price: $22.20000
Datasheet

Similar


Texas Instruments
In Stock: 4,557
Unit Price: $12.74000
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR40401F50TA

DigiKey Part Number
ZR40401F50TR-ND - Tape & Reel (TR)
ZR40401F50CT-ND - Cut Tape (CT)
ZR40401F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZR40401F50TA
Description
IC VREF SHUNT 1% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZR40401F50TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
105µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types