SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZMR500FTA

DigiKey Part Number
ZMR500FTR-ND - Tape & Reel (TR)
ZMR500FCT-ND - Cut Tape (CT)
ZMR500FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMR500FTA
Description
IC REG LINEAR 5V 50MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZMR500FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
70 µA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,056
Factory Stock: 525,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.50000$6.50
10$4.64300$46.43
25$4.17840$104.46
100$3.66410$366.41
250$3.41892$854.73
500$3.27124$1,635.62
1,000$3.14965$3,149.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.99936$8,998.08
6,000$2.92580$17,554.80
9,000$2.88897$26,000.73
15,000$2.84818$42,722.70
21,000$2.82433$59,310.93
Manufacturers Standard Package