ZMM5241B-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 29,319
Unit Price: $0.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.76617
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.90929

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.58024

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.58024

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.76615

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28756
Datasheet
MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5241B-7

DigiKey Part Number
ZMM5241BDITR-ND - Tape & Reel (TR)
ZMM5241BDICT-ND - Cut Tape (CT)
ZMM5241BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM5241B-7
Description
DIODE ZENER 11V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
ZMM5241B-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes