
ZLLS500QTA | |
|---|---|
DigiKey Part Number | ZLLS500QTADITR-ND - Tape & Reel (TR) ZLLS500QTADICT-ND - Cut Tape (CT) ZLLS500QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS500QTA |
Description | DIODE SCHOTTKY 40V 700MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 700mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Capacitance @ Vr, F | 16pF @ 30V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.30300 | $53.03 |
| 100 | $3.45140 | $345.14 |
| 500 | $2.65488 | $1,327.44 |
| 1,000 | $2.39838 | $2,398.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.07231 | $6,216.93 |
| 6,000 | $1.90812 | $11,448.72 |
| 9,000 | $1.82445 | $16,420.05 |
| 15,000 | $1.73047 | $25,957.05 |
| 21,000 | $1.67481 | $35,171.01 |
| 30,000 | $1.62073 | $48,621.90 |

