
D4V5H1BS2LP-7B | |
---|---|
DigiKey Part Number | 31-D4V5H1BS2LP-7BTR-ND - Tape & Reel (TR) 31-D4V5H1BS2LP-7BCT-ND - Cut Tape (CT) 31-D4V5H1BS2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D4V5H1BS2LP-7B |
Description | TVS DIODE 4.5VWM 8.8V X1DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 4.8V | |
Voltage - Clamping (Max) @ Ipp | 8.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 60A (8/20µs) | |
Power - Peak Pulse | 528W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.08400 | $10.84 |
100 | $0.46800 | $46.80 |
500 | $0.44340 | $221.70 |
1,000 | $0.40234 | $402.34 |
2,000 | $0.39824 | $796.48 |
5,000 | $0.39413 | $1,970.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28739 | $2,873.90 |