
ZC833ATA | |
---|---|
DigiKey Part Number | ZC833ATR-ND - Tape & Reel (TR) ZC833ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZC833ATA |
Description | DIODE VAR CAP 33PF 25V SOT23-3 |
Customer Reference | |
Detailed Description | Varactors Single 25 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZC833ATA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 36.3pF @ 2V, 1MHz | |
Capacitance Ratio | 6.5 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 25 V | |
Diode Type | Single | |
Q @ Vr, F | 200 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |