


UX7031E0125.000000 | |
|---|---|
DigiKey Part Number | 31-UX7031E0125.000000TR-ND - Tape & Reel (TR) 31-UX7031E0125.000000CT-ND - Cut Tape (CT) 31-UX7031E0125.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX7031E0125.000000 |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | 30µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.11000 | $53.11 |
| 10 | $46.15600 | $461.56 |
| 25 | $43.64960 | $1,091.24 |
| 50 | $41.84580 | $2,092.29 |
| 100 | $40.11760 | $4,011.76 |
| 250 | $39.24616 | $9,811.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $36.37998 | $18,189.99 |
| 1,000 | $34.88210 | $34,882.10 |
| 1,500 | $34.03564 | $51,053.46 |

