UX52F62008 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.09563
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.09563
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $23.45431
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $23.45431
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.79356
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.79356
Datasheet
6-SMD, No Lead 5 x 3.2 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, No Lead 5 x 3.2 mm
6-SMD, No Lead 5 x 3.2 mm

UX52F62008

DigiKey Part Number
UX52F62008TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UX52F62008
Description
XTAL OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes