
ZTX692BSTZ | |
---|---|
DigiKey Part Number | 31-ZTX692BSTZCT-ND - Cut Tape (CT) 31-ZTX692BSTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX692BSTZ |
Description | TRANS NPN 70V 1A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 70 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.52900 | $75.29 |
100 | $5.00130 | $500.13 |
500 | $3.91648 | $1,958.24 |
1,000 | $3.56719 | $3,567.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.27328 | $6,546.56 |
4,000 | $3.02617 | $12,104.68 |
6,000 | $2.90029 | $17,401.74 |
10,000 | $2.77121 | $27,712.10 |