US1B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 179,795
Unit Price: $0.44000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,460
Unit Price: $1.13000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.12035
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.07260
Datasheet

Similar


onsemi
In Stock: 152,954
Unit Price: $0.88000
Datasheet

Similar


onsemi
In Stock: 259,932
Unit Price: $0.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26,082
Unit Price: $0.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 77,648
Unit Price: $0.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 42,664
Unit Price: $0.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.07419
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.18735
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,563
Unit Price: $0.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.18900
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,403
Unit Price: $0.21000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

US1B-13

DigiKey Part Number
US1BDITR-ND - Tape & Reel (TR)
US1BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
US1B-13
Description
DIODE STANDARD 100V 1A SMA
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
US1B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.23480$37,044.00