
ULN2003AT16-13 | |
---|---|
DigiKey Part Number | 31-ULN2003AT16-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULN2003AT16-13 |
Description | TRANS 7NPN DARL 50V 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V Surface Mount 16-TSSOP (Type CJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | - | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP (Type CJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.22680 | $3,067.00 |
5,000 | $1.11802 | $5,590.10 |
7,500 | $1.06259 | $7,969.42 |
12,500 | $1.00028 | $12,503.50 |
17,500 | $0.96338 | $16,859.15 |
25,000 | $0.92751 | $23,187.75 |
62,500 | $0.87465 | $54,665.62 |