


UF1007-T | |
|---|---|
DigiKey Part Number | UF1007DITR-ND - Tape & Reel (TR) UF1007DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1007-T |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF1007-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.09600 | $20.96 |
| 100 | $1.31630 | $131.63 |
| 500 | $0.97886 | $489.43 |
| 1,000 | $0.86975 | $869.75 |
| 2,000 | $0.77767 | $1,555.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.67786 | $3,389.30 |
| 10,000 | $0.61609 | $6,160.90 |
| 15,000 | $0.58459 | $8,768.85 |
| 25,000 | $0.54920 | $13,730.00 |
| 35,000 | $0.52823 | $18,488.05 |
| 50,000 | $0.50786 | $25,393.00 |


