TTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT10K-13

DigiKey Part Number
31-TT10K-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TT10K-13
Description
BRIDGE RECT 1PHASE 800V 10A TTL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount TTL
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
TTL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.94327$2,914.91
3,000$1.77451$5,323.53
4,500$1.68853$7,598.39
7,500$1.59188$11,939.10
10,500$1.53465$16,113.83
15,000$1.47903$22,185.45
37,500$1.46566$54,962.25
Manufacturers Standard Package