
TLV431AE5TA | |
|---|---|
DigiKey Part Number | TLV431AE5TADITR-ND - Tape & Reel (TR) TLV431AE5TADICT-ND - Cut Tape (CT) TLV431AE5TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AE5TA |
Description | IC VREF SHUNT ADJ 1% SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 15 mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output 15 mA |
Manufacturer Diodes Incorporated | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-25 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.01400 | $20.14 |
| 25 | $1.78880 | $44.72 |
| 100 | $1.54240 | $154.24 |
| 250 | $1.42496 | $356.24 |
| 500 | $1.35392 | $676.96 |
| 1,000 | $1.29546 | $1,295.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.22330 | $3,669.90 |
| 6,000 | $1.18797 | $7,127.82 |
| 9,000 | $1.17028 | $10,532.52 |
| 15,000 | $1.15069 | $17,260.35 |
| 21,000 | $1.13923 | $23,923.83 |
| 30,000 | $1.12822 | $33,846.60 |

