
TLV271IS-13 | |
|---|---|
DigiKey Part Number | 31-TLV271IS-13TR-ND - Tape & Reel (TR) 31-TLV271IS-13CT-ND - Cut Tape (CT) 31-TLV271IS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271IS-13 |
Description | IC CMOS 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLV271IS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.64700 | $26.47 |
| 25 | $2.36120 | $59.03 |
| 100 | $2.04880 | $204.88 |
| 250 | $1.89916 | $474.79 |
| 500 | $1.80906 | $904.53 |
| 1,000 | $1.73490 | $1,734.90 |

