CMOS Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L1ACS-13

DigiKey Part Number
TLC27L1ACS-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC27L1ACS-13
Description
IC CMOS 1 CIRCUIT 8SO
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14µA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
110 kHz
Supplier Device Package
8-SO
Current - Input Bias
0.7 pA
Base Product Number
Voltage - Input Offset
5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

2,463In Stock
Purchasing Option