Similar

TLC271BCS-13 | |
|---|---|
DigiKey Part Number | TLC271BCS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC271BCS-13 |
Description | IC CMOS 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 675µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SO |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 340 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2652I-8DR | Texas Instruments | 0 | TLC2652I-8DR-ND | $35.76149 | Similar |


