
TL432BSA-7 | |
|---|---|
DigiKey Part Number | TL432BSA-7DITR-ND - Tape & Reel (TR) TL432BSA-7DICT-ND - Cut Tape (CT) TL432BSA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432BSA-7 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432BSA-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.24100 | $12.41 |
| 25 | $1.09520 | $27.38 |
| 100 | $0.93480 | $93.48 |
| 250 | $0.85800 | $214.50 |
| 500 | $0.81180 | $405.90 |
| 1,000 | $0.77381 | $773.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72686 | $2,180.58 |
| 6,000 | $0.70390 | $4,223.40 |
| 9,000 | $0.69240 | $6,231.60 |
| 15,000 | $0.67965 | $10,194.75 |
| 21,000 | $0.67220 | $14,116.20 |
| 30,000 | $0.66504 | $19,951.20 |

