


TB1100M-13 | |
|---|---|
DigiKey Part Number | TB1100MDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB1100M-13 |
Description | THYRISTOR 90V 250A DO-214AA |
Customer Reference | |
Detailed Description | 90V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Diodes Incorporated | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Discontinued at DigiKey | Capacitance 90pF |
Voltage - Breakover 130V | Mounting Type Surface Mount |
Voltage - Off State 90V | Package / Case DO-214AA, SMB |
Voltage - On State 3.5 V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $3.08306 | $92,491.80 |

