


TB0900H-13-F | |
---|---|
DigiKey Part Number | TB0900H-FDITR-ND - Tape & Reel (TR) TB0900H-FDICT-ND - Cut Tape (CT) TB0900H-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0900H-13-F |
Description | THYRISTOR 75V 400A DO-214AA |
Customer Reference | |
Detailed Description | 75V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 98V | |
Voltage - Off State | 75V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 200pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.87346 | $11,620.38 |
6,000 | $3.60939 | $21,656.34 |
9,000 | $3.56548 | $32,089.32 |