SX10GE156 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $33.21120
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: $14.37000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

SX10GE156

DigiKey Part Number
SX10GE156TR-ND - Tape & Reel (TR)
SX10GE156CT-ND - Cut Tape (CT)
SX10GE156DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX10GE156
Description
XTAL OSC XO 156.2500MHZ CMOS SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes