SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV170-7-F

DigiKey Part Number
BAV170-FDITR-ND - Tape & Reel (TR)
BAV170-FDICT-ND - Cut Tape (CT)
BAV170-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV170-7-F
Description
DIODE ARRAY GP 85V 125MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 85 V 125mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV170-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
125mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,294
Factory Stock: 63,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$0.86200$8.62
100$0.73080$73.08
500$0.62206$311.03
1,000$0.48346$483.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52025$1,560.75
6,000$0.42903$2,574.18
9,000$0.37262$3,353.58
15,000$0.35500$5,325.00
21,000$0.33759$7,089.39
30,000$0.24158$7,247.40
Manufacturers Standard Package