
SQPCIE100 | |
|---|---|
DigiKey Part Number | SQPCIE100TR-ND - Tape & Reel (TR) SQPCIE100CT-ND - Cut Tape (CT) SQPCIE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQPCIE100 |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.61000 | $41.61 |
| 10 | $36.17500 | $361.75 |
| 25 | $34.20680 | $855.17 |
| 50 | $32.79220 | $1,639.61 |
| 100 | $31.43800 | $3,143.80 |
| 250 | $31.20628 | $7,801.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.50744 | $14,253.72 |
| 1,000 | $27.33301 | $27,333.01 |
| 1,500 | $26.66910 | $40,003.65 |
| 2,500 | $25.85631 | $64,640.78 |

