


SMCJ90A-13-F | |
|---|---|
DigiKey Part Number | SMCJ90A-FDITR-ND - Tape & Reel (TR) SMCJ90A-FDICT-ND - Cut Tape (CT) SMCJ90A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ90A-13-F |
Description | TVS DIODE 90VWM 146VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ90A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90A-E3/57T | Vishay General Semiconductor - Diodes Division | 2,217 | SMCJ90A-E3/57TGICT-ND | $8.39000 | Direct |
| SMLJ90A | Bourns Inc. | 10,100 | SMLJ90ABCT-ND | $14.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.12500 | $61.25 |
| 100 | $4.01370 | $401.37 |
| 500 | $3.10608 | $1,553.04 |
| 1,000 | $2.81364 | $2,813.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44209 | $7,326.27 |
| 6,000 | $2.25499 | $13,529.94 |
| 9,000 | $2.15968 | $19,437.12 |
| 15,000 | $2.05262 | $30,789.30 |
| 21,000 | $1.98923 | $41,773.83 |
| 30,000 | $1.92763 | $57,828.90 |







