


SMCJ85A-13-F | |
---|---|
DigiKey Part Number | SMCJ85A-FDITR-ND - Tape & Reel (TR) SMCJ85A-FDICT-ND - Cut Tape (CT) SMCJ85A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85A-13-F |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ85A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $4.68400 | $46.84 |
100 | $3.22690 | $322.69 |
500 | $2.56838 | $1,284.19 |
1,000 | $2.38728 | $2,387.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.04154 | $6,124.62 |
6,000 | $2.00038 | $12,002.28 |
9,000 | $1.98943 | $17,904.87 |
15,000 | $1.96037 | $29,405.55 |